• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor LED wired Green 3 mm 32 mcd 60 ° 20 mA 2.4 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.4 V
Forward current I(F)
20 mA
Casing
3 mm
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single LED display with pin

  • SMD
  • Connection wire
  • Horizontal alignment
  • Design with pin

Technical specifications

Product type

LED wired

Type

Single LED display

Factory colour

Green

Forward voltage U(F)

2.4 V

Forward current I(F)

20 mA

Operating voltage

2.4 V

Operating current

20 mA

Casing

3 mm

Type

SMD

Light intensity I(V)

32 mcd

Wavelength

562 nm

Radiation angle

60°

Dim

(Ø x L) 3 mm x 9.6 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Length

9.6 mm

(Ø)

3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3788287 Mentor LED wired Green 3 mm 32 mcd 60 ° 20 mA 2.4 V

User & Safety Instructions

User & Safety Instructions 3788287 Mentor LED wired Green 3 mm 32 mcd 60 ° 20 mA 2.4 V

Description

The development of these components was based on the know-how of MENTOR, which has been acquired over decades, as a developer and supplier of components for industrial electronics. They can be used anywhere where light signals are and must attract attention to functions or operating conditions. The variety of components ranges from single and multiple displays and strips in various designs to lamp holders.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)