• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor LED wired Yellow 3 mm 20 mcd 60 ° 20 mA 2.1 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
3 mm
Type
THT
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single LED display

  • THT
  • Connection wire
  • Horizontal alignment

Technical specifications

Product type

LED wired

Type

Single LED display A3

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Operating voltage

2.1 V

Operating current

20 mA

Casing

3 mm

Type

THT

Case type

PC black

Light intensity I(V)

20 mcd

Wavelength

588 nm

Radiation angle

60°

Dim

(Ø x H) 3 mm x 10 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Length

13.5 mm

Width

4.95 mm

Height

10 mm

(Ø)

3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3788266 Mentor LED wired Yellow 3 mm 20 mcd 60 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 3788266 Mentor LED wired Yellow 3 mm 20 mcd 60 ° 20 mA 2.1 V

Description

The development of these components was based on the know-how of MENTOR, which has been acquired over decades, as a developer and supplier of components for industrial electronics. They can be used anywhere where light signals are and must attract attention to functions or operating conditions. The variety of components ranges from single and multiple displays and strips in various designs to lamp holders.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)