• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mercusys Powerline Wi-Fi expansion module MP500 KIT 1000 MBit/s

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mercusys AV1000 Gigabit Powerline Starter Kit

  • 1000 Mbit/s 300 m
  • Gigabit Ethernet
  • Wi-Fi 4 (802.11n)
  • White

Technical specifications

  • Maximum data transfer rate of 1000 Mbit/s.
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Powerline Wi-Fi expansion module

Powerline data transfer rate

1000 MBit/s

Width

101 mm

Height

36 mm

Depth

60 mm

Operating current

2.35 W

Standby current consumption

0.64 W

Factory colour

White

10/100/1000 Mbps ports

1 x

Power supply (details)

220 V

Safety

128-bit AES

Wi-Fi

No

Operating temperature (T-T)

0 - 40 °C

Built-in power socket

no

Encryption button

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 90 %

Maximum operating distance

300 m

Quantity per pack

2 Stück(e)

Manual

yes

Quick installation guide

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

5 - 90 °C

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533224 Mercusys Powerline Wi-Fi expansion module MP500 KIT 1000 MBit/s

Description


4K streaming partner
Enjoy an extended network everywhere

Where there is a socket, there is a network.
The MP500 kit transmits network data over existing electrical circuits to avoid the negative effects of obstacles on the network. Enjoy a stable, extended network with a transmission range of up to 300 meters (on the same circuit). Perfect for 4K streaming, online gaming and graphics-intensive applications.

Dual gigabit transmission: Fast. Without limits. Can be eaten.
With the advanced HomePlug AV2 technology the maximum Powerline transfer rate reaches an impressive 1000 Mbit/s. The Gigabit port provides a high-quality network via each socket.

Plug-and-Play
As soon as you connect a device, you can expand your network immediately without complicated cabling and configuration. Simply connect one MP500 adapter to your router and plug another into a socket, where you need wired Internet.

Easy toexpand
In case a typical 2-kit is not enough, simply add further Powerline adapters to expand your network in every room.

This text is machine translated.

Features

  • 1000 Mbps high-speed transfer rate – fast and stable transmissions with advanced HomePlug AV2
  • Super fast wired connection - One Gigabit port offers high-speed Internet for PCs, IPTVs and games consoles
  • Plug & Play - no cabling and configuration required - simply plug in
  • Easy expansion - Expand the coverage by simply adding more Powerline adapters

Scope of delivery

  • 2x Powerline Ethernet Adapter (set), 2m Ethernet cable (RJ45), quick start guide for installation

Hints

CE, RoHS

System requirements

  • Existing modem router and an Internet connection

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)