• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 04735.000000 Fuse cap Fuse size = D02 63 A 400 V 1 pc(s)

Product type
Fuse cap
Fuse size
D02
Number of pins
3
Nominal current - rounded value
63 A
Factory colour
Multicolour
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fuse cap

Fuse size

D02

Number of pins

3

Factory colour

Multicolour

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Switch-off capacity

50 kA

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522032 Mersen 04735.000000 Fuse cap Fuse size = D02 63 A 400 V 1 pc(s)

Description

Fuse base, 3-pin, D2-System.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)