• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 1B663.000000 NH fuse Suitable for Fuse size 000 - 4 Fuse size = 000 100 A 500 V 1 pc(s)

Product type
NH fuse
Fuse size
000
Nominal current - rounded value
100 A
Factory colour
Multicolour
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NH-fuse inserts, DIN VDE 0636-2

  • With live grip lugs
  • Combination Indicator

Technical specifications

Product type

NH fuse

Fuse size

000

Factory colour

Multicolour

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Duty class

gL

gG

Nominal voltage

500 V

Suitable for

Fuse size 000 - 4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522107 Mersen 1B663.000000 NH fuse Suitable for Fuse size 000 - 4 Fuse size = 000 100 A 500 V 1 pc(s)

Description

Full range fuse links (for cable and line protection) for general applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)