• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover System M Polar white MEG4450-0319 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN MEG4450 0319 white wall plate/switch cover

Switch type function

Cover

Product type

Switch product range

Type series

System M

Factory colour

Polar white

IP20

Content

1 pc(s)

Material

Polycarbonate

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1868701 Merten Cover System M Polar white MEG4450-0319 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1868701 Merten Cover System M Polar white MEG4450-0319 1 pc(s)

Description

Merten MEG4450 0319. Product Color: white, brand compatibility: Merten, material: thermoplastic

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.