• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover TAE socket Aluminium 297960 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN 297960 Aluminum Wall Plate/switch cover

Switch type function

TAE socket

Product type

Switch product range

Switch type component

Cover

Factory colour

Aluminium

Content

1 pc(s)

Material

Aluminium

Mounting type

Screw fastening

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1858767 Merten Cover TAE socket Aluminium 297960 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1858767 Merten Cover TAE socket Aluminium 297960 1 pc(s)

Description

Merten 297960. Product Color: Aluminum, brand compatibility: Universal, material: thermoplastic

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.