• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Toggle switch Aquadesign Dark Brazil 400115 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN 400115 brown wall plate/switch cover

Switch type function

Toggle switch

Product type

Switch product range

Switch type component

Cover

Type series

Aquadesign

Factory colour

Dark Brazil

IP44

Content

1 pc(s)

Material

Polycarbonate

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1858617 Merten Cover Toggle switch Aquadesign Dark Brazil 400115 1 pc(s)

Description

Merten 400115. Product Color: Brown, brand compatibility: Universal

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.