• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Toggle switch System M White 432944 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN 432944 cream-colored electrical switch

Switch type function

Toggle switch

Product type

Switch product range

Switch type component

Cover

Type series

System M

Factory colour

White

IP20

Content

1 pc(s)

Material

Polycarbonate

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1860590 Merten Cover Toggle switch System M White 432944 1 pc(s)

Description

Merten 432944. Product color: cream colors

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.