• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Shutter switch MEG3718-8019 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


MERTEN shutter button Aquastar MEG37188019 F. locking cylinder in polar white

Switch type function

Shutter switch

Product type

Switch product range

Switch type component

Insert

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414628 Merten Insert Shutter switch MEG3718-8019 1 pc(s)

Description

For standard profile half-cylinder locks with 40 mm length. Wall mounting With screw terminals. Protection type IP 44 Dimensions approx. 83x73x56 mm. Accessories profile half cylinder with key removal in central position MEG3985-0001. Profile half cylinder with key removal in 3 positions MEG3985-0003. Lettering field inlays AQUASTAR MEG3957-8000. AQUASTAR MEG3963-80xx pipe connection AQUASTAR MEG3964-8029. Channel entry AQUASTAR MEG3965-80xx spool with supports AQUASTAR MEG3962-8029. Colour polar white.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.