• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert UAE socket System M MEG4530-0000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


UAE insert MEG45300000 UAE insert 8 Cat. 6A ISO

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Insert

Type series

System M

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3414048 Merten Insert UAE socket System M MEG4530-0000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3414048 Merten Insert UAE socket System M MEG4530-0000 1 pc(s)

Description

For connection of analogue or digital terminals via a 8-pin UAE socket. With screw fixing. Connection via LSA terminals RJ45 universal connector sockets for networks conforming to Cat 6A, Class EA (10 Gbit/s / 500 MHz). Conforms to CAT. 6A according to ISO/IEC 11801:2011-06 AND DIN EN 50173-1:2011-09. GHMT ceritxx Suitable for PoE+ according to IEEE 802.3atxx plug-in cycles >/ 1000. Variable cable routing RJ 11/12 safely connected to the wrong connector. To be completed with: Central panel for UAE use, 1-way system M 2962xx, 2983xx, system design MEG4521-60xx, system surface 2918xx.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.