• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Intermediate frame Cover Aquadesign Aluminium 516560 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN AQUADESIGN 516560 intermediate ring aluminum

Switch type function

Cover

Product type

Switch product range

Switch type component

Intermediate frame

Type series

Aquadesign

Factory colour

Aluminium

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

Datasheet

Datasheet 3413999 Merten Intermediate frame Cover Aquadesign Aluminium 516560 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413999 Merten Intermediate frame Cover Aquadesign Aluminium 516560 1 pc(s)

Description

With the spacer ring, system M inserts with normal height (e.g. TAE, UAE, sockets, -) can be integrated in AQUADESIGN. Protection class IP 44 is retained. Colour aluminum.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.