User & Safety Instructions 3413894 Merten KNX MEG6303-0019 Occupancy sensor
Description
KNX presence detectors for inconspicuous mounting in suspended ceilings. The presence of persons is detected, even during small movements. The lighting is controlled by movement-dependent (4 channels) or by additional brightness-dependent (1 channel) via KNX telegrams. With sufficient daylight the lighting is switched off or adjusted to a brightness threshold (constant light control). In addition, devices for heating, airing, or climate control (HVAC) can be controlled (1 channels). The presence sensor has four sensors (passive infrared), a brightness sensor, an IR receiver and an LED to indicate detected motion during test operation. The presence detector can be used as a single detector or in Master-slave operation. The setting is made in the ETS. The presence detector can also be set and tested without the ETS using the appropriate remote control (available as an accessory). Can be mounted indoors in suspended ceilings. Installation depth is min. 65 mm
This text is machine translated.
Description
KNX presence detectors for inconspicuous mounting in suspended ceilings. The presence of persons is detected, even during small movements. The lighting is controlled by movement-dependent (4 channels) or by additional brightness-dependent (1 channel) via KNX telegrams. With sufficient daylight the lighting is switched off or adjusted to a brightness threshold (constant light control). In addition, devices for heating, airing, or climate control (HVAC) can be controlled (1 channels). The presence sensor has four sensors (passive infrared), a brightness sensor, an IR receiver and an LED to indicate detected motion during test operation. The presence detector can be used as a single detector or in Master-slave operation. The setting is made in the ETS. The presence detector can also be set and tested without the ETS using the appropriate remote control (available as an accessory). Can be mounted indoors in suspended ceilings. Installation depth is min. 65 mm