• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten MEG5710-6033 Flush mount Motion detector 180 ° Relay Sahara IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

180°

12 m

Used at

Indoors

Mounting type

Flush mount

Contact type

Relay

Twilight settings

10 lx - 1000 lx

Time settings

10 s to 30 min

Factory colour

Sahara

IP20

Documents & Downloads

Datasheet

Datasheet 1864130 Merten MEG5710-6033 Flush mount Motion detector 180 ° Relay Sahara IP20

Description

For System Design. Motion detector for the inner area with low-level detection. The sensor module detects moving heat sources (e.g. Persons) in an adjustable detection range and starts a staircase lighting time. The sensor module has a light sensor with adjustable brightness threshold, so that the lighting only below a certain brightness threshold is switched on.. Switchable presence function. Functions: Brightness-dependent staircase lighting function: - electronic switch insert. Relay switch insert. Universal dimmer-use. Control Use 1-10 V.-DALI control use. Brightness-dependent staircase lighting function with channel 1, brightness-independent staircase lighting function with channel 2: - electronic switch insert, 2-way. - Relay insert, 2-way. Universal dimmer insert, 2-way. Detection range: 180 degrees. Number of levels: 6. Number of zones: 46. Recommended mounting height: 1.1 m. Range: 8 m left/right, 12m to the front. Sensitivity: infinitely adjustable. Light sensor: continuously adjustable from 10 to approx. 1000 Lux. Time: can be set continuously from about 10 s to approx. 30 min. To complete with: ==> Main Panel Insert MEG 5190-0000. ==> electronic switch insert MEG 5151 0000. ==> electronic switch insert, 2-way MEG 5152-0000. ==> Relay insert MEG 5161-0000. ==> Relay insert, 2-way MEG 5162-0000. ==> universal dimmer insert MEG 5171 0000. ==> universal dimmer insert, 2-way MEG 5172-0000. ==> Controller insert 1-10 V MEG5180 0000. ==> DALI Controller insert MEG 5185-0000. Material: thermoplastic painted. Color: sub-Saharan Africa.

This text is machine translated.