• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 77489 Crossbar Steel powder-coated Red, Orange Crossbars 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar

Factory colour

Red

Orange

Material

Steel

Width

2700 mm

Load capacity per shelf

1750 kg

Weight

12.62 kg

Floor type

Crossbars

Material properties

powder-coated

RAL no.

2001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1453108 META Regalbau 77489 Crossbar Steel powder-coated Red, Orange Crossbars 1 pc(s)