• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 0909029252 Band saw blade 2240 x 6 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A4 skew tooth

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade

  • A4 beveled toothWood / plasticsSpecially designed for curved cuts

Technical specifications

  • A4 beveled toothWood / plasticsSpecially designed for curved cuts
Product type

Band saw blade

Content

1 pc(s)

Length

2240 mm

Width

6 mm

Height

0.5 mm

Dim

(L x W x H) 2240 x 6 x 0.5 mm

Material suitability

Wood

Wood (PVC-coated)

Plastic

Compatible with

Metabo

Suitable for

BAS 317 Precision

BAS 318 Precision

Tooth form

A4 skew tooth

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001384 Metabo 0909029252 Band saw blade 2240 x 6 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A4 skew tooth

Warranty Terms

Warranty Terms 2001384 Metabo 0909029252 Band saw blade 2240 x 6 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A4 skew tooth

Description

Carbon steel with inductively hardened tooth tips. Very economical due to high usage duration.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)