• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 0909029260 Band saw blade 2240 x 15 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A6 hook

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade

  • A6 hook-toothWood / plasticsFor straight and clean cuts

Technical specifications

  • A6 hook-toothWood / plasticsFor straight and clean cuts
Product type

Band saw blade

Content

1 pc(s)

Length

2240 mm

Width

15 mm

Height

0.5 mm

Dim

(L x W x H) 2240 x 15 x 0.5 mm

Material suitability

Wood

Wood (PVC-coated)

Plastic

Compatible with

Metabo

Suitable for

BAS 317 Precision

BAS 318 Precision

Tooth form

A6 hook

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000474 Metabo 0909029260 Band saw blade 2240 x 15 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A6 hook

Warranty Terms

Warranty Terms 2000474 Metabo 0909029260 Band saw blade 2240 x 15 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A6 hook

Description

Carbon steel with inductively hardened tooth tips. Very economical due to high usage duration.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)