• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 0909057175 Band saw blade 1712 x 6 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A4 skew tooth

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade

  • A4 beveled toothWood / plasticsSpecially designed for curved cuts

Technical specifications

  • A4 beveled toothWood / plasticsSpecially designed for curved cuts
Product type

Band saw blade

Content

1 pc(s)

Length

1712 mm

Width

6 mm

Height

0.36 mm

Dim

(L x W x H) 1712 x 6 x 0.36 mm

Material suitability

Wood

Wood (PVC-coated)

Plastic

Compatible with

Metabo

Suitable for

BAS 260 Swift

BAS 261 Precision

Tooth form

A4 skew tooth

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000473 Metabo 0909057175 Band saw blade 1712 x 6 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A4 skew tooth

Warranty Terms

Warranty Terms 2000473 Metabo 0909057175 Band saw blade 1712 x 6 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A4 skew tooth

Description

Carbon steel with inductively hardened tooth tips. Very economical due to high usage duration.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)