• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 50 Haftsandblätter 150 mm, P80 Metabo 626685000

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

150 mm

Content

1 pc(s)

Width

300 mm

Length

400 cm

Height

200 mm

Grit size

80

Features

Hook-and-loop-backed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001667 Metabo 50 Haftsandblätter 150 mm, P80 Metabo 626685000

Warranty Terms

Warranty Terms 2001667 Metabo 50 Haftsandblätter 150 mm, P80 Metabo 626685000

Description

50 angle grinding blades 150 mm, P80, color, multi-hole. High-quality sandpaper with half-open dispersion and high machining capacity. Especially for the treatment of paints, varnishes of all kinds and spatula. E.g. for deburring, cleaning of veneer, solid, plywood and paint surfaces, deburring of veneered furniture edges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)