• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 600980000 HWA 6000 Inox Domestic water pump 230 V 6000 l/h

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

House water HWA 6000 Inox

  • Maximum flow 6000 l/h
  • Max. pumping height 55 m
  • Red background with a white symbol of a pump protection device and the text 'PUMP PROTECTION'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power consumption (P1)

1300 W

Max. feed rate

6000 l/h

Max. delivery head

55 m

Max. discharge pressure

5.5 bar

Selfpriming up to

8 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

Dim

(W x D) 250 mm x 250 mm

Width

250 mm

Depth

250 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303111 Metabo 600980000 HWA 6000 Inox Domestic water pump 230 V 6000 l/h

User & Safety Instructions 1303111 Metabo 600980000 HWA 6000 Inox Domestic water pump 230 V 6000 l/h

Warranty Terms

Warranty Terms 1303111 Metabo 600980000 HWA 6000 Inox Domestic water pump 230 V 6000 l/h

Description

For the automatic water supply, as well as to promote demand for garden irrigation, ground water, draining and circulating the clear water. Intelligent electronics for the need-oriented and energy-saving automatic operation. Metabo Pump Protection: automatic dry-run protection with LED display for the protection of the pump and for high user safety. Separate Water Filling opening for convenient operation of the pump. Tool-free water drain plug for protection in case of frost.

This text is machine translated.

Features

  • Maintenance-free compressor motor
  • Overload protection
  • Mechanical seal system for long life
  • Stainless steel pump housing.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.