• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616399000 Cutting disc 125 mm 1 pc(s) Stainless steel (non-corrosive)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10 Cutting Discs - SP 125x1.0x22.23 Inox, 100 Years

  • Universal washer for machining stainless steel/stainless steel.|Iron, sulfur and chlorine-free (Fe + S + Cl ≤ 0.1%)
  • Good cutting performance with good service life|Low material consumption, power saving, low machine load

Technical specifications

Product type

Cutting disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Material suitability

Stainless steel (non-corrosive)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553153 Metabo 616399000 Cutting disc 125 mm 1 pc(s) Stainless steel (non-corrosive)

Description

Universal washer for machining stainless steel/stainless steel.
Iron, sulfur and chlorine-free (Fe + S + Cl ≤ 0.1 %)
Good cutting performance with good service life
Low material consumption, power-saving, low machine load

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.