• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625346000 Tool battery 18 V 3.5 Ah

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

625346000

Capacity (mAh, Ah)

3.5 Ah

for brands

Metabo

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

100 mm

Length

150 cm

Weight

700 g

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000521 Metabo 625346000 Tool battery 18 V 3.5 Ah

Warranty Terms

Warranty Terms 2000521 Metabo 625346000 Tool battery 18 V 3.5 Ah

Description

Battery pack LiHD 18 V - 3.5 Ah. LiHD battery packs for ultimate performance and extremely long application with minimum temperature development. Ultra-M technology: Intelligent battery management for long-lasting battery packs patented "AIR COOLED" charging technology. Permanent electronic single cell protection (ESCP) during charging for particularly long life Processor-controlled charging and discharging management. Capacity display for permanent monitoring of charge status Long storage capacity and minimal self-discharge

This text is machine translated.