• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 685065000 Basic-Set 2 x 5.2 Ah Tool battery 18 V 5.2 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

Basic-Set 2 x 5.2 Ah

Capacity (mAh, Ah)

5.2 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999508 Metabo 685065000 Basic-Set 2 x 5.2 Ah Tool battery 18 V 5.2 Ah Li-ion

Warranty Terms

Warranty Terms 1999508 Metabo 685065000 Basic-Set 2 x 5.2 Ah Tool battery 18 V 5.2 Ah Li-ion

Description

Scope of delivery

  • 2 x Li-Power battery pack 18V /5.2 Ah
  • Charger ASC 145
  • Metaloc II
  • This text is machine translated.