• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626282000 Sandpaper belt set 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt set

Grit size

320

Length

533 mm

Width

30 mm

Content

10 pc(s)

Dim

(L x W) 533 mm x 30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000375 Metabo 626282000 Sandpaper belt set 10 pc(s)

Warranty Terms

Warranty Terms 2000375 Metabo 626282000 Sandpaper belt set 10 pc(s)

Description

10 sanding belts 30 x 533 mm, P320, Normal corundum, for battery-operated pipe belt sander. For use throughout the metal area. Flexible grinding fabric, sealing scattered with stable cotton pad. Good erosion achievement in good standing time. Even cut image.. Recommended peripheral speed: 25-35 m/s.

This text is machine translated.