• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626291000 Sandpaper belt set 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt set

Grit size

280

Length

533 mm

Width

30 mm

Content

5 pc(s)

Dim

(L x W) 533 mm x 30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000384 Metabo 626291000 Sandpaper belt set 5 pc(s)

Warranty Terms

Warranty Terms 2000384 Metabo 626291000 Sandpaper belt set 5 pc(s)

Description

5 sanding belts 30 x 533 mm, P280/A65, Metabo Pyramid, for battery-operated pipe belt sander. For use throughout the metal range, specially designed for stainless steel/stainless steel. 3-dimensional structure of the abrasives (pyramid-shaped). High removal rate in at the same time very uniform and fine grinding image over the whole service life.. Fast work progress; significantly reduces work steps in comparison with conventional abrasives. Special product for working with light and strong profiled parts in the stainless steel industry. Recommended: 2:7-8.5 m/s peripheral speed

This text is machine translated.