• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626355000 Sandpaper belt set Grit size 120 (L x W) 457 mm x 19 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt set

Grit size

120

Length

457 mm

Width

19 mm

Content

10 pc(s)

Dim

(L x W) 457 mm x 19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001293 Metabo 626355000 Sandpaper belt set Grit size 120 (L x W) 457 mm x 19 mm 10 pc(s)

Warranty Terms

Warranty Terms 2001293 Metabo 626355000 Sandpaper belt set Grit size 120 (L x W) 457 mm x 19 mm 10 pc(s)

Description

10 sanding belts 19 x 457 mm, P120, zirconium corundum, for band file. For use throughout the metal range, specially designed for stainless steel/stainless steel. Sanding fabric with a cotton pad. High removal rate in high service life. Even cut image.. For rough grinding and deburring of steel and stainless steel. Recommended peripheral speed: 15-25 m/s.

This text is machine translated.