User & Safety Instructions 2235922 Metabo 626454000 Supporting disc M14 standard Diameter 180 mm
Warranty Terms
Warranty Terms 2235922 Metabo 626454000 Supporting disc M14 standard Diameter 180 mm
Features
Medium-hard backing plate for fiber discs, ideal for grinding work with fine and medium grain
High flexibility through flat surface
Safe, spark-protected work through innovative construction, optimally tuned to the dimensions of the standard protective covers of Metabo. Also suitable for Metabo angle grinder with auto-balancer
Clamping nut included
Working maximum speed: 80 m/s..
This text is machine translated.
Description
Features
Medium-hard backing plate for fiber discs, ideal for grinding work with fine and medium grain
High flexibility through flat surface
Safe, spark-protected work through innovative construction, optimally tuned to the dimensions of the standard protective covers of Metabo. Also suitable for Metabo angle grinder with auto-balancer