• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627519000 Metal twist drill bit 1-piece 8 mm Total length 60 mm 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

8 mm

Content

1 pc(s)

Material

HSS-G

Material properties

cut

Material suitability

Metal

Tool holder

Hex shank

Total length

60 mm

Drill hole diameter

6 - 10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000598 Metabo 627519000 Metal twist drill bit 1-piece 8 mm Total length 60 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000598 Metabo 627519000 Metal twist drill bit 1-piece 8 mm Total length 60 mm 1 pc(s)

Description

HSS-G drill 8.0 x 60 mm, with hexagonal shank. High-quality precision tool made of the best quality steel. Precision ground from one piece. Ideal for the new generations of drilling machines, which are equipped with quick-change drill chuck according to DIN 3126. The exact compliance with DIN 3126 E6.3 ensures that the drill chuck is not damaged.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.