• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627719000 Metal twist drill bit 2.9 mm Total length 61 mm 10 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
2.9 mm
Content
10 pc(s)
Material
HSS-R
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

2.9 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

10 pc(s)

Material

HSS-R

Material properties

rolled

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Total length

61 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999240 Metabo 627719000 Metal twist drill bit 2.9 mm Total length 61 mm 10 pc(s)

Warranty Terms

Warranty Terms 1999240 Metabo 627719000 Metal twist drill bit 2.9 mm Total length 61 mm 10 pc(s)

Description

10 HSS-R-drill 2.9x61 mm. Twist drill bit from high-performance high speed steel according to DIN 338, rolled, cylindrical, right-hand cut, Type N. cone shaped section 118°, diameter tolerance h8. Black surface. Suitable for drilling work in steel, non-ferrous metals, cast steel alloyed and unalloyed. Up to 900 N/mm² tensile strength..

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.