• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627805000 Metal twist drill bit 11.5 mm Total length 142 mm 5 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
11.5 mm
Content
5 pc(s)
Material
HSS-R
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

11.5 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

5 pc(s)

Material

HSS-R

Material properties

rolled

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

11.5 mm

Total length

142 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000286 Metabo 627805000 Metal twist drill bit 11.5 mm Total length 142 mm 5 pc(s)

Warranty Terms

Warranty Terms 2000286 Metabo 627805000 Metal twist drill bit 11.5 mm Total length 142 mm 5 pc(s)

Description

5 HSS-R-drill 11.5 x 142 mm. Twist drill bit from high-performance high speed steel according to DIN 338, rolled, cylindrical, right-hand cut, Type N. cone shaped section 118°, diameter tolerance h8. Black surface. Suitable for drilling work in steel, non-ferrous metals, cast steel alloyed and unalloyed. Up to 900 N/mm² tensile strength..

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.