• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627892000 Metal twist drill bit 5 mm Total length 86 mm 10 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
5 mm
Content
10 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

5 mm

Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

10 pc(s)

Material

HSS-G

Material properties

polished

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

5 mm

Total length

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001226 Metabo 627892000 Metal twist drill bit 5 mm Total length 86 mm 10 pc(s)

Warranty Terms

Warranty Terms 2001226 Metabo 627892000 Metal twist drill bit 5 mm Total length 86 mm 10 pc(s)

Description

10 HSS-G-drill 5.0 x 86 mm. Precision twist drill bit from high-performance high speed steel according to DIN 338, precision-ground, cylindrical, right-hand cut, type N, cross-135° according to DIN 1412 C (3 mm), diameter tolerance h8. Blank surface. For the most demanding and precision in industry and handicrafts. . For drilling of steel and cast iron, steel alloyed and unalloyed steel, gray cast iron, malleable cast iron, nodular cast iron, sintered iron, nickel silver, graphite, non-ferrous metals, plastic. Up to 900 N/mm² tensile strength..

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.