• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628010000 Circular saw blade 230 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

30 mm

Thickness

2.6 mm

Circular saw blade size

230 x 30 x 2.6 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

18

Tooth form

FT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000429 Metabo 628010000 Circular saw blade 230 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000429 Metabo 628010000 Circular saw blade 230 mm 1 pc(s)

Description

Circular saw blade HW/CT 230x30x 2,6/1, 8, Number of teeth 18, Flat-tooth chamfered, clamping angle 10°. For rough and medium fine cuts at brisk feed rate and low power consumption Good cutting results for straight cuts in timber Partly used for lumber with nails and concrete residues Only rough cut quality is possible for coated wood or other composites .

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.