• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628090000 Circular saw blade 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

300 mm

Bore Ø

30 mm

Thickness

2.8 mm

Circular saw blade size

300 x 30 x 2.8 mm

Material

Carbide metal

Material suitability

Aluminium

Plastic

Laminate

MDF

Brass

Number of cogs

96

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000544 Metabo 628090000 Circular saw blade 300 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000544 Metabo 628090000 Circular saw blade 300 mm 1 pc(s)

Description

Circular saw blade HW/CT 300 x 30 x 2.8/2.2, number of teeth 96, flat trapezoid tooth, span angle 6° neg. Universal use in demanding materials. With the highest demands on the cutting quality, e.g. laminate, thin-walled plastic, aluminum, copper, brass profiles. Ideally suited for many applications in interior finish Perfect cutting results even in cross-sections in solid wood, raw, coated or veneered chipboards, MDF Very high efficiency of the circular saw is necessary Relatively slow sawing progress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.