• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628065000 Circular saw blade 216 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Thickness

1.2 mm

Circular saw blade size

216 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

40

Tooth form

ATB

Height

50 mm

Length

250 cm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999533 Metabo 628065000 Circular saw blade 216 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999533 Metabo 628065000 Circular saw blade 216 mm 1 pc(s)

Description

Circular saw blade HW/CT 216 x 30 x 1.8/1.2, number of teeth 40, alternating tooth, clamping angle 5°, "Precision cut classic". Very wide range of use in wood processing For excellent, clean cutting results in case of longitudinal and transverse cuts in soft and hard wood Excellently suitable for solid and layered wood, raw clamping plates, coated or veneered, MDF, composite material

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)