• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628100000 Circular saw blade 315 mm Number of cogs: 56 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for TKHS 315
  • Clamping angle 5° neg.
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

315 mm

Circular saw blade size

315 mm

Number of cogs

56

Documents & Downloads

Datasheet

Datasheet 2585094 Metabo 628100000 Circular saw blade 315 mm Number of cogs: 56 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585094 Metabo 628100000 Circular saw blade 315 mm Number of cogs: 56 1 pc(s)

Description

Features

  • For rough and medium fine cuts at brisk feed rate and low power consumption Good cutting results for straight cuts in timber Partly used for lumber with nails and concrete residues Only rough cut quality is possible for coated wood or other composites .
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.