• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630164000 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for AS 18 HEPA PC Compact / AS 18 L PC Compact
Compatible with

AS 18 HEPA PC Compact

AS 18 L PC Compact

Suitable for (cleaning utensil brand)

Metabo

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2378346 Metabo 630164000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2378346 Metabo 630164000 5 pc(s)

Description

Features

  • Better and easier unfolding of the fleece bag compared to paper filter bags.
  • Suitable for applications in which small quantities of fine dust are produced (e.g. grinding and grinding of paint and varnish coatings or short drilling operations with small diameter).
  • Ideal for use with wood working machines, such as routers, planing machines, small eccentric sanders, sand etc.
  • Improved mechanical strength.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)