• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630173000 Vacuum cleaner bag

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo 5 fleece filter bag 7.5 l - AS 18 L PC

  • Better and easier folding of the fleece bags compared to paper filter bags
  • Well-suited for applications where small amounts of fine dust are produced (e.g. sanding and sanding of color and paint coatings or short drilling operations with small diameters)
  • Ideal for use with wood processing machines, such as routers, planers, small eccentric grinders and sanders, etc.
  • Improved mechanical strength
  • This text is machine translated.

Technical specifications

  • Suitable for AS 18 L PC
Product type

Vacuum cleaner bag

Content

5 pc(s)

Width

200 mm

Height

100 mm

Length

350 cm

Weight

630 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282539 Metabo 630173000 Vacuum cleaner bag

Warranty Terms

Warranty Terms 2282539 Metabo 630173000 Vacuum cleaner bag

Description

Features

  • 5 fleece filter bags.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)