• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630174000 Dolly

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Metabo AS 18 L PC/MetaLoc

  • The plus in mobility for the AS 18 L PC and the MetaLocs
  • Quick fixing of the battery suction AS 18 L PC via metal clamp
  • Secure connection of the MetaLocs via clamping device
  • Braked castors enable safe working on uneven surfaces
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 250 cm x 150 mm x 100 mm

Product type

Dolly

Height

100 mm

Width

150 mm

Length

250 cm

Transport equipment features

Brake

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282518 Metabo 630174000 Dolly

Warranty Terms

Warranty Terms 2282518 Metabo 630174000 Dolly

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)