• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630464000 Right angle drill attchement Compatible with Metabo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Right angle drill attchement

Compatible with

Metabo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000519 Metabo 630464000 Right angle drill attchement Compatible with Metabo

Warranty Terms

Warranty Terms 2000519 Metabo 630464000 Right angle drill attchement Compatible with Metabo

Description

Angle screw attachment 57 Nm with bit set, 32-piece. Angle screw attachment for professional use. Suitable for cordless screwdriver up to 57 Nm and max. 2,000 RPM. Corner width of only 50 mm. Bit holder with quick coupling. With 1/4" (6.35 mm) hexagonal shaft. Gears made of special steel. For right and left running. In 12 positions adjustable handle with lockable push button. Angle screw attachment with angle of 105°. For easy mounting screws in hard to reach places.

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?