• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630442000 Right angle drill attchement Compatible with Metabo

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Right angle drill attchement

Dim

(L x W x H) 350 cm x 300 mm x 150 mm

Compatible with

Metabo

Width

300 mm

Height

150 mm

Length

350 cm

Weight

2800 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2000518 Metabo 630442000 Right angle drill attchement Compatible with Metabo

User & Safety Instructions

User & Safety Instructions 2000518 Metabo 630442000 Right angle drill attchement Compatible with Metabo

Warranty Terms

Warranty Terms 2000518 Metabo 630442000 Right angle drill attchement Compatible with Metabo

Description

Angle screw attachment 14 Nm. For easy mounting screws in hard to reach places. Suitable for cordless screwdriver up to max. 14 Nm and 400 rpm. Width across corners only 30 mm. Magnetic bit holder. With 1/4" (6.35 mm) hexagonal shaft. Gears made of special steel. For right and left running. Angle screw attachment with angle of 105°.

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)