• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BFE 9-20 602244000 File sander 950 W Belt width 19 mm Belt length 457 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BFE 9-20 strap file

  • 950 W
  • Tape speed (range): 540 - 1200 m/min
  • Red background with white text 'MARATHON MOTOR'
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

  • Output capacity: 510 W
  • Usable length of sanding belt arm: 90 mm
  • Surface grinding: 2.4 m/s²
  • Sound pressure level 89 dB(A)
  • Sound power level (LwA) 100 dB(A)
  • Material dressing plates: Aluminum cast
  • Material thickness table: Gray cast iron
  • Chip removal dressing: 0 - 3 mm
  • Chip removal thickness planers: 0 - 3 mm
  • Feed speed 5 m/min.
Product type

File sander

950 W

Belt width

19 mm

Belt length

457 mm

Tape speed

540 - 1200 m/min

Cable length

4.00 m

Operating voltage

220 V

Weight

1.8 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281829 Metabo BFE 9-20 602244000 File sander 950 W Belt width 19 mm Belt length 457 mm

Warranty Terms

Warranty Terms 2281829 Metabo BFE 9-20 602244000 File sander 950 W Belt width 19 mm Belt length 457 mm

Description

Scope of delivery

  • Additional handle
  • Sanding arm 1 (for 6 and 13 mm bandwidth)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.