• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo FIBERCEMENT CUT PROFESSIONAL 628287000 Circular saw blade 160 x 20 x 1.6 mm Number of cogs: 4 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tooth form: FZ
  • Cutting width: 2.2 mm
  • Rake angle: 5°
  • Suitable for KS 55 / KS 55 FS / KS 54 / KSE 55 Plus / KSE 55 Vario Plus
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

160 mm

Bore Ø

20 mm

Thickness

1.6 mm

Circular saw blade size

160 x 20 x 1.6 mm

Number of cogs

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235942 Metabo FIBERCEMENT CUT PROFESSIONAL 628287000 Circular saw blade 160 x 20 x 1.6 mm Number of cogs: 4 1 pc(s)

Warranty Terms

Warranty Terms 2235942 Metabo FIBERCEMENT CUT PROFESSIONAL 628287000 Circular saw blade 160 x 20 x 1.6 mm Number of cogs: 4 1 pc(s)

Description

Features

  • Specially designed for use in cement- and gipsbound chip- and fiber plates
  • Very long life and high cutting quality through PCD-teeth (polycrystalline diamond) in comparison to hard-metal equipped standard saw blades
  • Low noise development with simultaneous fast sawing progress.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)