• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KGSV 216 MC Chopsaw 216 mm 30 mm 1200 W, 1500 W

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting saw KGSV 216 MC

  • Precision Cut Line
  • Exact shadow cutting line without readjustment by clever placed LED
  • Electronic soft start-up
  • For jerk-free start-up
  • Flexible working thanks to continuous speed controlOptimum dust protection
  • For clean and pleasant work: Chips and dust are extracted immediately and effectively

Technical specifications

  • Speed at rated load 4200 rpm
  • Cutting speed 25 - 60 m/s
  • Turntable setting left/right: 50 / 50 °
  • Saw-blade inclination left/right: 47 / 47 °
  • Max. Cutting width 90°/45° 305/215 mm
  • Max. Cutting depth 90°/45° 70 / 40 mm
  • Cutting capacity 90°/90° 305 x 70 mm
  • Cutting capacity 45°/45° 215 x 40 mm
  • Sound pressure level 90 dB(A)
  • Sound power level (LwA): 103 dB(A)
  • Measurement uncertainty K: 3 dB(A)
  • Cable length: 2 m
Product type

Chopsaw

Saw blade diameter

216 mm

Bore Ø

30 mm

1200 W

1500 W

Table dimensions

345 x 730 mm

Dim

(L x W x H) 705 x 555 x 488 mm

Length

705 mm

Width

555 mm

Height

488 mm

Number of cogs

60

Weight

15.4 kg

Content

1 pc(s)

No. of power packs included

0

Idle speed

2200 /min

5300 /min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3475891 Metabo KGSV 216 MC Chopsaw 216 mm 30 mm 1200 W, 1500 W

User & Safety Instructions

User & Safety Instructions 3475891 Metabo KGSV 216 MC Chopsaw 216 mm 30 mm 1200 W, 1500 W

Warranty Terms

Warranty Terms 3475891 Metabo KGSV 216 MC Chopsaw 216 mm 30 mm 1200 W, 1500 W

Description

Versatile chopsaw with maximum equipment: Variable speed, compact pulling function, two-sided saw head inclination and much more
Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED
Compactly designed pulling function without space required behind the saw
Maximum flexibility with sawing by rotating the table on both sides and pivoting saw head
Variable speed for extended usage range, e.g. for sawing aluminum profiles and plastics
Effective chip-suction via the integrated chip-collection funnel
Soft start for long life of motor and gear
Fast and precise adjustment of common angles via locking points
Detachable table extensions, also detachable for placing extremely long work pieces
Quick clamp to securely fix the work piece from above or from the front
Depth stop for easy creation of grooves

This text is machine translated.

Scope of delivery

  • Hard metal saw blade (60 teeth)
  • Cut-off stop
  • Material clamp
  • Tool for changing saw blades|Cable winding
  • Chip collection bag
  • 2 integrated table extensions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)