• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-MS 18/210 Li-Solo Cordless chopsaw w/o battery 210 mm 30 mm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Power X-change battery chop saw TE-MS 18/210 Li-Solo

  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

  • Swivel range (saw head): 45° - 0°
  • Swivel range (saw table): 47° - 47°
  • Cutting capacity 90° x 90°: 120 x 60 mm
  • Cutting capacity 90° x 45°: 83 x 60 mm
  • Cutting capacity 45° x 90°: 120 x 34 mm
  • Cutting capacity 45° x 45°: 80 x 34 mm
  • Diameter Suction connection: 36 mm.
Product type

Cordless chopsaw

Features

w/o battery

Saw blade diameter

210 mm

Bore Ø

30 mm

Dim

(L x W x H) 529 x 422 x 311 mm

Length

529 mm

Width

422 mm

Height

311 mm

Number of cogs

40

Weight

7.8 kg

Content

1 pc(s)

Idle speed

0 - 3000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711450 Einhell Power X-Change TE-MS 18/210 Li-Solo Cordless chopsaw w/o battery 210 mm 30 mm

Warranty Terms

Warranty Terms 1711450 Einhell Power X-Change TE-MS 18/210 Li-Solo Cordless chopsaw w/o battery 210 mm 30 mm

Description

The Einhell TE-MS 18/210 Li - Solo cordless chopsaw eliminates tangled cables, tripping hazards, cumbersome winding and reduced operating radius. As a member of the power X-Change family, the chop saw can be used flexibly in the workshop, garage and in hobby cellars. The battery can be used in all devices in the system series. Materials such as wood, panels, various plastics or parquet flooring can be processed almost effortlessly thanks to the quick adjustment options. The rotary table is thus equipped with a precise angle setting for oblique cuts. The tilting saw head to the left provides for exact miter cuts. X-tend workpiece supports enable tool-free adjustment with one hand. An end stop is integrated for series cuts. The high-quality HM precision saw blade was developed especially for battery saws. The cross-section laser and LED lighting enable fast, but safe working. A clamping device is integrated to secure the workpiece. The chip collection bag or the chip extraction system (suction connection Ø 36 mm) keep the workplace and the breathing air clean and clean. The compact and light-weight design and the carrying handle make it easy to transport. Supplied without battery and charger. These are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change familyUnlimited action radius, no annoying cable, no windingCompact, lightweight design and handle for easy transportTurntable with precise angle setting for angled cutsInclinable saw head toward left for precise miter cutsX-Trend Workpiece pads with tool-less one-handed adjustment

Scope of delivery

  • 1x cordless chopsaw TE-MS 18/210 Li1x HM precision saw blade1x Clamping fixture1x chip collection bag1x chip suction1x wrench2x screw1x carrying handle

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)