• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LS002GZ01 Cordless chop and mitre saw w/o battery 216 mm 30 mm

1/14
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless chop and miter saw LS002GZ01

  • Cutting depth (max.) (45°/ 90° ): /312 mm

Technical specifications

  • Max. Miter left / right: 60 / 60 °
  • Max. Inclination left / right: 48 / 48 °
  • Sound pressure level (LpA) 89 dB(A)
  • Sound power level (LWA) 100 dB(A)
  • Cutting power 90°: 70 x 312 mm
  • Cutting power inclination left 45°: 50 x 312 mm
Product type

Cordless chop and mitre saw

Features

w/o battery

Saw blade diameter

216 mm

Bore Ø

30 mm

Operating voltage

40 V

Cutting depth (max.) (90°)

312 mm

Dim

(L x W x H) 702 x 551 x 557 mm

Length

702 mm

Width

551 mm

Height

557 mm

Weight

17 kg

Content

1 pc(s)

Idle speed

4800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386300 Makita LS002GZ01 Cordless chop and mitre saw w/o battery 216 mm 30 mm

Description

Brushless cordless chop and miter saw with LED cut line display
Powerful 40 V max. battery chop and miter saw for heavy work. With a dual slide system for sawing large workpieces. Their cutting speed is comparable to electric saws. Including AWS radio adapter for automatic start of dust extraction.

This text is machine translated.

Scope of delivery

  • Cordless chop and miter saw LS002GZ01
  • Setting triangle
  • Hexagonal pin wrench
  • Saw blade 216x1.5x30, 45 Z EFFICIUT
  • AWS radio adapter WUT01

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 883.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)