• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MFE 65 600365000 Wall chaser 230 mm 2400 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo MFE 65 Mauernutfraese

  • 2400 W
  • Red background with white text 'MARATHON MOTOR'
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.

Technical specifications

  • Torque: 15 Nm
  • Possible groove widths: 9 / 11 / 17 / 23 / 29 / 33 / 37 mm
  • Sound pressure level 101 dB(A)
  • Sound power level (LwA) 112 dB(A)
Product type

Wall chaser

2400 W

Disc diameter

230 mm

Washer inside diameter

230 mm

Output power

1600 W

Cable length

4.00 m

Operating voltage

230 V

Max. separation depth

65 mm

Weight

9.8 kg

Weight, information

without cable

Idle speed

4600 U/min

Output rating

1600 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281833 Metabo MFE 65 600365000 Wall chaser 230 mm 2400 W

Warranty Terms

Warranty Terms 2281833 Metabo MFE 65 600365000 Wall chaser 230 mm 2400 W

Description

Scope of delivery

  • Spacer rings
  • Tightening nut
  • Side handle
  • Face pin wrench
  • Breakout tool
  • Steel sheet-carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.