• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MT 400 Quick Set 601406700 Multifunction tool 400 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo MT 400 Quick Multitool

  • Indispensable for interior fitting for sawing, sanding, scraping and shredding of various materials
  • Tool holder for maximum compatibility with OIS, Starlock and other accessories
  • Metabo Quick tool change for time-saving, convenient accessory change
  • Fast and powerful by combining a large oscillation angle of 3.2° and VTC electronics with constant speed even under load
  • Extra bright double LED for good view in the work area
  • Slim design and non-slip soft grip surface for optimum handling
  • Extraction option by connecting an all-purpose vacuum
  • This text is machine translated.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Weight without power cord: 1.4 kg
  • Measurement uncertainty K: 1.5 m/s²
  • Measurement uncertainty K_2: 1.5 m/s²
  • Measurement uncertainty K_3: 1.5 m/s²
  • Measurement uncertainty K_4: 3 dB(A)
  • Rated input power 400 W
  • Grind surface: 5 m/s²
  • Oscillation angle left/right: 1.6 °
  • Sawing with segment saw blade: 4.6 m/s²
  • Sawing with plunge saw blade: 6.1 m/s²
  • Scraping: 3.7 m/s²
  • Sound pressure level 83 dB(A)
  • Sound power level (LwA): 94 dB(A)
  • Sanding plate, corner to corner dimension: 93 mm
  • Oscillation rate at idle speed: 11000 - 18500 rpm
  • Tool holder: OIS-/ Starlock-compatible
Product type

Multifunction tool

400 W

Operating voltage

230 V

Weight

1.4 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281699 Metabo MT 400 Quick Set 601406700 Multifunction tool 400 W

Warranty Terms

Warranty Terms 2281699 Metabo MT 400 Quick Set 601406700 Multifunction tool 400 W

Description

Scope of delivery

  • Plunge saw blade 32 mm HCS (wood)
  • Exhaust adapter
  • Multi adapter
  • Toolbox
  • MetaLoc case
  • Segment saw blade 85 mm BIM (wood + metal)
  • Scraper blade rigid 52 mm HCS
  • Plunge saw blade 32 mm BIM (metal)
  • Segment saw blade 85 mm HM (tiles)
  • Triangular grinding plate 78 mm HM (tiles)
  • Triangular grinding plate 93 mm with Velcro adhesion
  • 5 Hover grinding blades 93 mm P 80
  • 5 Hover grinding blades 93 mm P 120

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.