• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Paint remover 600724700 430 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo LF 724 S Lackfraese

  • 430 W

Technical specifications

  • Axial cutting depth: 0 - 0.3 mm
  • Torque: 2 Nm
  • Speed at rated load: 6700 rpm
  • Maximum fold depth: Unlimited
  • Planing Softwood: 6.4 m/s²
  • Cable length 4 m
  • Rated input power 710 W
  • Radial cutting depth: 0.15 mm
  • Sound pressure level 86 dB(A)
  • Sound power level (LwA) 97 dB(A)
  • 80 mm cutting circle
  • Lateral cutting height: 28 mm
Product type

Paint remover

430 W

Operating voltage

230 V

Weight

2.4 kg

Idle speed

10000 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281646 Metabo Paint remover 600724700 430 W

Warranty Terms

Warranty Terms 2281646 Metabo Paint remover 600724700 430 W

Description

Scope of delivery

  • 4 reversible carbide blades
  • Extraction connecting piece
  • Borer with handle
  • Combination key
  • MetaLoc case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.