• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Biscuit joiner 601789500 PFM 17 1700 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,995.00 / piece)
€ 2,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1700 Watt metal face milling cutter PFM 17

  • 1700 W
  • Red background with white text 'MARATHON MOTOR'
  • A red sign with a white outline of a toggle switch, with the text 'PADDLE-SWITCH' underneath.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Cable length 3.6 m
  • 970 W Output capacity
  • Trimming width 25 mm
  • Milling height -1.5 - 10 mm
Product type

Biscuit joiner

1700 W

Operating voltage

230 V

Weight

4.6 kg

Idle speed

8000 - 12600 U/min

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484429 Metabo Biscuit joiner 601789500 PFM 17 1700 W

User & Safety Instructions

User & Safety Instructions 2484429 Metabo Biscuit joiner 601789500 PFM 17 1700 W

Warranty Terms

Warranty Terms 2484429 Metabo Biscuit joiner 601789500 PFM 17 1700 W

Description

• Fast, clean removal of welding beads in one step with the newly developed metal face milling machine
• Small metal chips are created during face milling (no hazardous metal dust)
• One-touch controller: Patented, tool-free milling depth adjustment in 0.1 mm steps
• Ready to use in seconds thanks to tool-free, fixable magnetic guide rail (50 cm long, expandable)
• simple, convenient change of the inserts on the milling head
• slim grip area and large, tool-free adjustable handle for safe, even guiding
• Vario-Tacho-Constamatic (VTC) solid shaft electronics with adjusting wheel: For working with speeds that are suitable for material and which remain constant under load
• Electronic soft start and restart protection

This text is machine translated.

Scope of delivery

  • Magnetic guide rail (50 cm long)
  • 3 universal carbide inserts
  • Handle
  • Screwdriver for T-screws 15
  • Screwdriver SW 4 with T-grip
  • Open-ended spanner, size 10
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,997.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)