• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Palm router 601741000 FM 500-6

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM 500-6 Edge trimmer

  • Lift height: 40 mm
  • Collet diameter: 6 mm

Technical specifications

Product type

Palm router

Features

incl. stopper

500 W

Lifting height

40 mm

Collet diameter

6 mm

Length

85 mm

Width

80 mm

Weight

1.3

Idle speed

32000 U/min

Height

200 mm

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2813387 Metabo Palm router 601741000 FM 500-6

User & Safety Instructions

User & Safety Instructions 2813387 Metabo Palm router 601741000 FM 500-6

Description

Light, compact edge milling machine for one-handed profile milling, trimming and slots
Powerful motor for fast milling of wood and wood-like materials
With extensive delivery scope: Parallel stop, copy flange and roller guide
Precise, continuous depth setting and adjustment of the motor unit via gear rod thread
Transparent base plate for maximum view of cutter and work piece
Restart protection: Prevents accidental start up after power interruption
Shut off carbon brushes to protect the engine

This text is machine translated.

Scope of delivery

  • FM 500-6
  • 2 Spanners
  • Parallel guide
  • Template
  • Roller guide
  • Protective glass
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)